Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$3.980 (S$4.3382) |
10+ | S$2.810 (S$3.0629) |
50+ | S$2.450 (S$2.6705) |
100+ | S$2.140 (S$2.3326) |
500+ | S$1.940 (S$2.1146) |
1000+ | S$1.910 (S$2.0819) |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Technical Specifications
15µF
25V
0.06ohm
7.3mm
2.8mm
-55°C
T520 KO-CAP Series
No SVHC (21-Jan-2025)
± 20%
D
2917 [7343 Metric]
4.3mm
1.9A
105°C
-
Alternatives for T520D156M025ATE060
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate