Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520D227M006ATE040 Tantalum Polymer Capacitor, 220 µF, ± 20%, 6.3 V, D, 0.04 ohm, 2917 [7343 Metric]](https://sg.element14.com/productimages/standard/en_GB/2338942-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT520D227M006ATE040Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4735853RL
Cut Tape4735853
Product RangeT520 KO-CAP Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$3.020 | S$3.02 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.020 (S$3.2918) |
| 10+ | S$2.850 (S$3.1065) |
| 50+ | S$2.680 (S$2.9212) |
| 100+ | S$2.510 (S$2.7359) |
| 500+ | S$2.340 (S$2.5506) |
| 1000+ | S$2.160 (S$2.3544) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520D227M006ATE040Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4735853RL
Cut Tape4735853
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeD
ESR0.04ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current2.4A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Voltage(DC)
6.3V
ESR
0.04ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.4A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000445
