Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520L337M2R5ATE025 Tantalum Polymer Capacitor, 330 µF, ± 20%, 2.5 V, L, 0.025 ohm, 2312 [6032 Metric]](https://sg.element14.com/productimages/standard/en_GB/2338942-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT520L337M2R5ATE025Copy
Manufacturer Standard Lead Time141 weeks
Order Code
Re-Reel4735846RL
Cut Tape4735846
Product RangeT520 KO-CAP Series
Your Part Number
900 In Stock
Need more?
900 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$4.310 | S$4.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.310 (S$4.6979) |
| 10+ | S$3.010 (S$3.2809) |
| 50+ | S$2.480 (S$2.7032) |
| 100+ | S$2.310 (S$2.5179) |
| 500+ | S$2.040 (S$2.2236) |
| 1000+ | S$1.950 (S$2.1255) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520L337M2R5ATE025Copy
Manufacturer Standard Lead Time141 weeks
Order Code
Re-Reel4735846RL
Cut Tape4735846
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeL
ESR0.025ohm
Capacitor Case / Package2312 [6032 Metric]
Product Length6mm
Product Width3.2mm
Product Height1.8mm
Ripple Current2.4A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Voltage(DC)
2.5V
ESR
0.025ohm
Product Length
6mm
Product Height
1.8mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
L
Capacitor Case / Package
2312 [6032 Metric]
Product Width
3.2mm
Ripple Current
2.4A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000308
