Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520V227M004ATE007 Tantalum Polymer Capacitor, 220 µF, ± 20%, 4 V, V, 7000 µohm, 2917 [7343 Metric]](https://sg.element14.com/productimages/standard/en_GB/1572644-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT520V227M004ATE007Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel4735849RL
Cut Tape4735849
Product RangeT520 KO-CAP Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$3.680 | S$3.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.680 (S$4.0112) |
| 10+ | S$2.530 (S$2.7577) |
| 50+ | S$2.070 (S$2.2563) |
| 100+ | S$1.930 (S$2.1037) |
| 500+ | S$1.690 (S$1.8421) |
| 1000+ | S$1.610 (S$1.7549) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520V227M004ATE007Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel4735849RL
Cut Tape4735849
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)4V
Manufacturer Size CodeV
ESR0
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.8mm
Ripple Current5.2A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Voltage(DC)
4V
ESR
0
Product Length
7.3mm
Product Height
1.8mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
V
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
5.2A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000411
