Print Page
T520V337M006ATE018
Tantalum Polymer Capacitor, 330 µF, ± 20%, 6.3 V, V, 0.018 ohm, 2917 [7343 Metric]
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520V337M006ATE018 Tantalum Polymer Capacitor, 330 µF, ± 20%, 6.3 V, V, 0.018 ohm, 2917 [7343 Metric]](https://sg.element14.com/productimages/standard/en_GB/2338942-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T520V337M006ATE018Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Order Code | Re-Reel4735838RL Cut Tape4735838 |
| Product Range | T520 KO-CAP Series |
| Your Part Number | |
| Technical Datasheet |
2,888 In Stock
Need more?
2,888 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$3.340 | S$3.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.340 (S$3.6406) |
| 10+ | S$2.470 (S$2.6923) |
| 50+ | S$2.020 (S$2.2018) |
| 100+ | S$1.870 (S$2.0383) |
| 500+ | S$1.640 (S$1.7876) |
| 1000+ | S$1.570 (S$1.7113) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T520V337M006ATE018Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Order Code | Re-Reel4735838RL Cut Tape4735838 |
| Product Range | T520 KO-CAP Series |
| Technical Datasheet | |
| Capacitance | 330µF |
| Capacitance Tolerance | ± 20% |
| Voltage(DC) | 6.3V |
| Manufacturer Size Code | V |
| ESR | 0.018ohm |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 1.8mm |
| Ripple Current | 3.2A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Product Range | T520 KO-CAP Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 330µF |
|---|---|
| Voltage(DC) | 6.3V |
| ESR | 0.018ohm |
| Product Length | 7.3mm |
| Product Height | 1.8mm |
| Operating Temperature Min | -55°C |
| Product Range | T520 KO-CAP Series |
| SVHC | No SVHC (04-Feb-2026) |
| Capacitance Tolerance | ± 20% |
|---|---|
| Manufacturer Size Code | V |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Product Width | 4.3mm |
| Ripple Current | 3.2A |
| Operating Temperature Max | 105°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000274 |
