Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T523W566M035APE100 Tantalum Polymer Capacitor, 56 µF, ± 20%, 35 V, W, 0.1 ohm, 2917 [7343 Metric]](https://sg.element14.com/productimages/standard/en_GB/4380869-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT523W566M035APE100Copy
Manufacturer Standard Lead Time142 weeks
Order Code
Re-Reel4735712RL
Cut Tape4735712
Product RangeT52X/T530 KO-CAP Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$4.320 | S$4.32 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.320 (S$4.7088) |
| 10+ | S$2.990 (S$3.2591) |
| 50+ | S$2.890 (S$3.1501) |
| 100+ | S$2.440 (S$2.6596) |
| 500+ | S$2.390 (S$2.6051) |
| 1000+ | S$1.680 (S$1.8312) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT523W566M035APE100Copy
Manufacturer Standard Lead Time142 weeks
Order Code
Re-Reel4735712RL
Cut Tape4735712
Product RangeT52X/T530 KO-CAP Series
Technical Datasheet
Capacitance56µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Manufacturer Size CodeW
ESR0.1ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.4mm
Ripple Current1.988A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT52X/T530 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
56µF
Voltage(DC)
35V
ESR
0.1ohm
Product Length
7.3mm
Product Height
1.4mm
Operating Temperature Min
-55°C
Product Range
T52X/T530 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
W
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.988A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
