Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T530D567M2R5ATE005 Tantalum Polymer Capacitor, 560 µF, ± 20%, 2.5 V, D, 0.005 ohm, 2917 [7343 Metric]](https://sg.element14.com/productimages/standard/en_GB/2491143-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT530D567M2R5ATE005Copy
Manufacturer Standard Lead Time56 weeks
Order Code4913984
Product RangeKO-CAP T530 Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 500+ | S$9.730 (S$10.6057) |
| 2500+ | S$7.770 (S$8.4693) |
| 5000+ | S$6.930 (S$7.5537) |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
S$4,865.00 (S$5,302.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT530D567M2R5ATE005Copy
Manufacturer Standard Lead Time56 weeks
Order Code4913984
Product RangeKO-CAP T530 Series
Technical Datasheet
Capacitance560µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeD
ESR0.005ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current7.1A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeKO-CAP T530 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
560µF
Voltage(DC)
2.5V
ESR
0.005ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
KO-CAP T530 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
7.1A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
