Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T545H158M006ATE035 Tantalum Polymer Capacitor, 1500 µF, ± 20%, 6.3 V, H, 0.035 ohm, 2924 [7361 Metric]](https://sg.element14.com/productimages/standard/en_GB/2406641-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT545H158M006ATE035Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4735735RL
Cut Tape4735735
Product RangeT545 KO-CAP Series
Your Part Number
1,005 In Stock
Need more?
1,005 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$8.390 | S$8.39 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.390 (S$9.1451) |
| 10+ | S$6.120 (S$6.6708) |
| 50+ | S$5.230 (S$5.7007) |
| 100+ | S$4.940 (S$5.3846) |
| 500+ | S$4.800 (S$5.232) |
| 1000+ | S$4.650 (S$5.0685) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT545H158M006ATE035Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4735735RL
Cut Tape4735735
Product RangeT545 KO-CAP Series
Technical Datasheet
Capacitance1500µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeH
ESR0.035ohm
Capacitor Case / Package2924 [7361 Metric]
Product Length7.3mm
Product Width6mm
Product Height1.9mm
Ripple Current2.32A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Product RangeT545 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1500µF
Voltage(DC)
6.3V
ESR
0.035ohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T545 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
H
Capacitor Case / Package
2924 [7361 Metric]
Product Width
6mm
Ripple Current
2.32A
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
