Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T545W477M006ATE035 Tantalum Polymer Capacitor, 470 µF, ± 20%, 6.3 V, W, 0.035 ohm, 2917 [7343 Metric]](https://sg.element14.com/productimages/standard/en_GB/2406641-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT545W477M006ATE035Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4735743RL
Cut Tape4735743
Product RangeT545 KO-CAP Series
Your Part Number
10 In Stock
14,000 more incoming. You can reserve stock now
10 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$4.080 | S$4.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.080 (S$4.4472) |
| 10+ | S$3.030 (S$3.3027) |
| 50+ | S$2.480 (S$2.7032) |
| 100+ | S$2.320 (S$2.5288) |
| 500+ | S$2.030 (S$2.2127) |
| 1000+ | S$1.940 (S$2.1146) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT545W477M006ATE035Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4735743RL
Cut Tape4735743
Product RangeT545 KO-CAP Series
Technical Datasheet
Capacitance470µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeW
ESR0.035ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.4mm
Ripple Current2.27A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT545 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Voltage(DC)
6.3V
ESR
0.035ohm
Product Length
7.3mm
Product Height
1.4mm
Operating Temperature Min
-55°C
Product Range
T545 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
W
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.27A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
