Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T545X227M016ATE035 Tantalum Polymer Capacitor, 220 µF, ± 20%, 16 V, X, 0.035 ohm, 2917 [7343 Metric]](https://sg.element14.com/productimages/standard/en_GB/2406641-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT545X227M016ATE035Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Cut Tape4735795
Cut Tape4735795RL
Product RangeT545 KO-CAP Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.320 (S$11.2488) |
| 10+ | S$7.620 (S$8.3058) |
| 50+ | S$6.530 (S$7.1177) |
| 100+ | S$6.190 (S$6.7471) |
| 500+ | S$5.610 (S$6.1149) |
| 1000+ | S$5.500 (S$5.995) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$10.32 (S$11.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT545X227M016ATE035Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Cut Tape4735795
Cut Tape4735795RL
Product RangeT545 KO-CAP Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size CodeX
ESR0.035ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current2.66A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT545 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Voltage(DC)
16V
ESR
0.035ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T545 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.66A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
