Print Page
T598D157M006ATE045
Tantalum Polymer Capacitor, 150 µF, ± 20%, 6.3 V, D, 0.045 ohm, 2917 [7343 Metric]
Image is for illustrative purposes only. Please refer to product description.
![KEMET T598D157M006ATE045 Tantalum Polymer Capacitor, 150 µF, ± 20%, 6.3 V, D, 0.045 ohm, 2917 [7343 Metric]](https://sg.element14.com/productimages/standard/en_GB/2491737-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT598D157M006ATE045Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4870826RL
Cut Tape4870826
Product RangeT598 KO-CAP Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$2.790 | S$2.79 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.790 (S$3.0411) |
| 10+ | S$1.940 (S$2.1146) |
| 50+ | S$1.650 (S$1.7985) |
| 100+ | S$1.420 (S$1.5478) |
| 500+ | S$1.020 (S$1.1118) |
| 1000+ | S$1.000 (S$1.090) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT598D157M006ATE045Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4870826RL
Cut Tape4870826
Product RangeT598 KO-CAP Series
Technical Datasheet
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeD
ESR0.045ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current3.16A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT598 KO-CAP Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150µF
Voltage(DC)
6.3V
ESR
0.045ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
T598 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
3.16A
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000435
