Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T598X337M010ATE025 Tantalum Polymer Capacitor, 330 µF, ± 20%, 10 V, X, 0.025 ohm, 2917 [7343 Metric]](https://sg.element14.com/productimages/standard/en_GB/3577056-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT598X337M010ATE025Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Cut Tape4841106
Cut Tape4841106RL
Product RangeT598 KO-CAP Series
Your Part Number
255 In Stock
Need more?
255 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.090 (S$4.4581) |
| 10+ | S$3.250 (S$3.5425) |
| 50+ | S$2.910 (S$3.1719) |
| 100+ | S$2.750 (S$2.9975) |
| 500+ | S$2.500 (S$2.725) |
| 1000+ | S$2.380 (S$2.5942) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$4.09 (S$4.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT598X337M010ATE025Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Cut Tape4841106
Cut Tape4841106RL
Product RangeT598 KO-CAP Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeX
ESR0.025ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current4.47A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT598 KO-CAP Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Voltage(DC)
10V
ESR
0.025ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T598 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
4.47A
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000554
