Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCBD336M025R0060EA Tantalum Polymer Capacitor, 33 µF, ± 20%, 25 V, D, 0.06 ohm, 2917 [7343 Metric]](https://sg.element14.com/productimages/standard/en_GB/5074314-40.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TCBD336M025R0060EACopy |
| Order Code | 5074386 |
| Product Range | TCB Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.010 (S$5.4609) |
| 10+ | S$3.630 (S$3.9567) |
| 50+ | S$3.130 (S$3.4117) |
| 100+ | S$3.020 (S$3.2918) |
| 200+ | S$2.820 (S$3.0738) |
| 500+ | S$2.660 (S$2.8994) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$5.01 (S$5.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TCBD336M025R0060EACopy |
| Order Code | 5074386 |
| Product Range | TCB Series |
| Technical Datasheet | |
| Capacitance | 33µF |
| Capacitance Tolerance | ± 20% |
| Voltage(DC) | 25V |
| Manufacturer Size Code | D |
| ESR | 0.06ohm |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 2.9mm |
| Ripple Current | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Product Range | TCB Series |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 33µF |
|---|---|
| Voltage(DC) | 25V |
| ESR | 0.06ohm |
| Product Length | 7.3mm |
| Product Height | 2.9mm |
| Operating Temperature Min | -55°C |
| Product Range | TCB Series |
| SVHC | No SVHC (04-Feb-2026) |
| Capacitance Tolerance | ± 20% |
|---|---|
| Manufacturer Size Code | D |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Product Width | 4.3mm |
| Ripple Current | - |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 15 |
