Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJB106M035R0150E Tantalum Polymer Capacitor, 10 µF, ± 20%, 35 V, B, 0.15 ohm, 1210 [3528 Metric]](https://sg.element14.com/productimages/standard/en_GB/4836425-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB106M035R0150ECopy
Manufacturer Standard Lead Time40 weeks
Order Code4836436
Product RangeTCJ Series
Your Part Number
1,900 In Stock
Need more?
1,900 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$1.690 (S$1.8421) |
| 50+ | S$1.250 (S$1.3625) |
| 250+ | S$1.100 (S$1.199) |
| 500+ | S$1.050 (S$1.1445) |
| 1000+ | S$0.957 (S$1.0431) |
| 2000+ | S$0.895 (S$0.9756) |
Price for:Each
Minimum: 5
Multiple: 5
S$8.45 (S$9.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB106M035R0150ECopy
Manufacturer Standard Lead Time40 weeks
Order Code4836436
Product RangeTCJ Series
Technical Datasheet
Capacitance10µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Manufacturer Size CodeB
ESR0.15ohm
Capacitor Case / Package1210 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current900mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Voltage(DC)
35V
ESR
0.15ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
TCJ Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1210 [3528 Metric]
Product Width
2.8mm
Ripple Current
900mA
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
