Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJC476M010R0100E Tantalum Polymer Capacitor, 47 µF, ± 20%, 10 V, C, 0.1 ohm, 2312 [6032 Metric]](https://sg.element14.com/productimages/standard/en_GB/4836425-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJC476M010R0100ECopy
Manufacturer Standard Lead Time40 weeks
Order Code4836459
Product RangeJ-CAP TCJ Series
Your Part Number
8,030 In Stock
Need more?
8,030 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.060 (S$2.2454) |
| 10+ | S$1.520 (S$1.6568) |
| 50+ | S$1.340 (S$1.4606) |
| 100+ | S$1.280 (S$1.3952) |
| 200+ | S$1.170 (S$1.2753) |
| 500+ | S$1.100 (S$1.199) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.06 (S$2.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJC476M010R0100ECopy
Manufacturer Standard Lead Time40 weeks
Order Code4836459
Product RangeJ-CAP TCJ Series
Technical Datasheet
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeC
ESR0.1ohm
Capacitor Case / Package2312 [6032 Metric]
Product Length6mm
Product Width3.2mm
Product Height2.6mm
Ripple Current1.3A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeJ-CAP TCJ Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Voltage(DC)
10V
ESR
0.1ohm
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Product Range
J-CAP TCJ Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Capacitor Case / Package
2312 [6032 Metric]
Product Width
3.2mm
Ripple Current
1.3A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
