Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCOB0J227M8R-EN1 Tantalum Polymer Capacitor, 220 µF, ± 20%, 6.3 V, B, 0.035 ohm, 1210 [3528 Metric]](https://sg.element14.com/productimages/standard/en_GB/4836570-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCOB0J227M8R-EN1Copy
Order Code4836575
Product RangeTCO Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$1.080 (S$1.1772) |
| 50+ | S$0.827 (S$0.9014) |
| 250+ | S$0.733 (S$0.799) |
| 500+ | S$0.683 (S$0.7445) |
| 1000+ | S$0.647 (S$0.7052) |
| 2000+ | S$0.608 (S$0.6627) |
Price for:Each
Minimum: 5
Multiple: 5
S$5.40 (S$5.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCOB0J227M8R-EN1Copy
Order Code4836575
Product RangeTCO Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeB
ESR0.035ohm
Capacitor Case / Package1210 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.9A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTCO Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Voltage(DC)
6.3V
ESR
0.035ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
TCO Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1210 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.9A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
