Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCTOAS1A476M8R-ZB1 Tantalum Polymer Capacitor, 47 µF, ± 20%, 10 V, AS, 0.1 ohm, 1206 [3216 Metric]](https://sg.element14.com/productimages/standard/en_GB/4836590-40.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TCTOAS1A476M8R-ZB1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4836592 |
| Product Range | TCTO Series |
| Your Part Number | |
| Technical Datasheet |
2,050 In Stock
Need more?
2,050 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.933 (S$1.017) |
| 50+ | S$0.724 (S$0.7892) |
| 250+ | S$0.646 (S$0.7041) |
| 500+ | S$0.605 (S$0.6594) |
| 1500+ | S$0.574 (S$0.6257) |
| 3000+ | S$0.544 (S$0.593) |
Price for:Each
Minimum: 5
Multiple: 5
S$4.66 (S$5.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TCTOAS1A476M8R-ZB1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4836592 |
| Product Range | TCTO Series |
| Technical Datasheet | |
| Capacitance | 47µF |
| Capacitance Tolerance | ± 20% |
| Voltage(DC) | 10V |
| Manufacturer Size Code | AS |
| ESR | 0.1ohm |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 0.9mm |
| Ripple Current | 775mA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Product Range | TCTO Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 47µF |
|---|---|
| Voltage(DC) | 10V |
| ESR | 0.1ohm |
| Product Length | 3.2mm |
| Product Height | 0.9mm |
| Operating Temperature Min | -55°C |
| Product Range | TCTO Series |
| SVHC | No SVHC (04-Feb-2026) |
| Capacitance Tolerance | ± 20% |
|---|---|
| Manufacturer Size Code | AS |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Product Width | 1.6mm |
| Ripple Current | 775mA |
| Operating Temperature Max | 105°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
