Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No190040008Copy
Order Code1507131
Product RangeInsulKrimp 19004 Series
Also Known As19004-0008, GTIN UPC EAN: 800753030114
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No190040008Copy
Order Code1507131
Product RangeInsulKrimp 19004 Series
Also Known As19004-0008, GTIN UPC EAN: 800753030114
Technical Datasheet
Product RangeInsulKrimp 19004 Series
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Alternatives for 190040008
4 Products Found
Product Overview
- Standard quick-disconnect terminals accommodates multiple standard tab sizes
- Piggyback and right angle flag versions available
Applications
Automotive, Consumer Electronics, Industrial
Technical Specifications
Product Range
InsulKrimp 19004 Series
Wire Size AWG Max
14AWG
Wire Size AWG Min
16AWG
Conductor Area CSA
2mm²
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
