Print Page
NJM2100M-TE1
Operational Amplifier, DMP, 8 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2100M-TE1Copy
Manufacturer Standard Lead Time15 weeks
Order Code5003307
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | S$0.520 (S$0.5668) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
S$1,040.00 (S$1,133.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2100M-TE1Copy
Manufacturer Standard Lead Time15 weeks
Order Code5003307
Technical Datasheet
IC Case / PackageDMP
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Case / Package
DMP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001