Print Page
NJM5532M-TE3
Operational Amplifier, 2 Channels, 10 MHz, 8 V/µs, ± 3V to ± 22V, SOP, 8 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM5532M-TE3Copy
Manufacturer Standard Lead Time1 weeks
Order Code5003134
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | S$0.810 (S$0.8829) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
S$1,620.00 (S$1,765.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM5532M-TE3Copy
Manufacturer Standard Lead Time1 weeks
Order Code5003134
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product10MHz
Slew Rate Typ8V/µs
Supply Voltage Range± 3V to ± 22V
IC Case / PackageSOP
No. of Pins8Pins
Amplifier TypeLow Noise
Rail to Rail-
Input Offset Voltage500µV
Input Bias Current200nA
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
8V/µs
IC Case / Package
SOP
Amplifier Type
Low Noise
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
75°C
Qualification
-
Gain Bandwidth Product
10MHz
Supply Voltage Range
± 3V to ± 22V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
200nA
Operating Temperature Min
-20°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001