Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOPTRONICS
Manufacturer Part NoFC09B1
Order Code1300409
Technical Datasheet
Fibre Optic Connector A-
Fibre Optic Connector B-
Fibre TypeMultimode
Fibre Diameter9µm
Product Range-
Product Overview
The FC09B1 is a 9/125μm Optical Fibre Pigtails with FC connectors. It is essential when terminating cable within the splice enclosure. The cables terminated within a production facility will give a higher performance than cables terminated on site. The ultra-polish & angle polish options available all terminations are exceed performance parameters set by industry standards.
- Multimode and singlemode
- Fast turn around of non-standard requirements
- Full traceability and test certification supplied with each assembly
- 900µm tight buffered fibre optic cable
- 0.3dB Insertion loss (maximum)
- 0.2dB Typical insertion loss
- -40 to 85°C Operation temperature range
Applications
Fibre Optics, Communications & Networking
Technical Specifications
Fibre Optic Connector A
-
Fibre Type
Multimode
Product Range
-
Fibre Optic Connector B
-
Fibre Diameter
9µm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85447000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012