Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The LCLCOM3DPU10 is a 10m purple OM3 fibre patch-cord Network Cable with a LC duplex to LC duplex connection. It allows for new VCSEL based hardware and old legacy LED based hardware to co-exist over a system and also provides a simple migration path through.
- LSZH for internal/external applications
- 900µm Tight buffered fibre optic cable
- -40 to 85°C Operating temperature range
Applications
Communications & Networking, Industrial
Technical Specifications
Cable Length - Metric
10m
Jacket Colour
Purple
SVHC
No SVHC (15-Jun-2015)
Cable Length - Imperial
33ft
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22