Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43655A0617M157Copy
Manufacturer Standard Lead Time38 weeks
Order Code4737442
Product RangeB43655 Series
Also Known AsB43655A 617M157
Your Part Number
180 In Stock
Need more?
180 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$24.230 (S$26.4107) |
| 5+ | S$21.100 (S$22.999) |
| 10+ | S$17.960 (S$19.5764) |
| 25+ | S$16.760 (S$18.2684) |
| 50+ | S$15.560 (S$16.9604) |
| 120+ | S$14.360 (S$15.6524) |
Price for:Each
Minimum: 1
Multiple: 1
S$24.23 (S$26.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43655A0617M157Copy
Manufacturer Standard Lead Time38 weeks
Order Code4737442
Product RangeB43655 Series
Also Known AsB43655A 617M157
Technical Datasheet
Capacitance610µF
Voltage(DC)475V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeB43655 Series
Product Diameter35mm
Product Height45mm
Lead Spacing10mm
ESR0.15ohm
Ripple Current2.47A
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
610µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
2.47A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
475V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
B43655 Series
Product Height
45mm
ESR
0.15ohm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
