Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 04051-037MZ Tantalum Polymer Capacitor, 22 µF, ± 20%, 20 V, D, 0.075 ohm, 2917 [7343 Metric]](https://sg.element14.com/productimages/standard/en_GB/4825608-40.jpg)
ManufacturerVISHAY
Manufacturer Part No04051-037MZCopy
Manufacturer Standard Lead Time51 weeks
Order Code
Cut Tape4825621
Cut Tape4825621RL
Product RangevPolyTan DLA 04051 Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.960 (S$8.6764) |
| 10+ | S$5.580 (S$6.0822) |
| 50+ | S$4.810 (S$5.2429) |
| 100+ | S$4.230 (S$4.6107) |
| 200+ | S$4.090 (S$4.4581) |
| 500+ | S$3.950 (S$4.3055) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$7.96 (S$8.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No04051-037MZCopy
Manufacturer Standard Lead Time51 weeks
Order Code
Cut Tape4825621
Cut Tape4825621RL
Product RangevPolyTan DLA 04051 Series
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)20V
Manufacturer Size CodeD
ESR0.075ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current1.4A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangevPolyTan DLA 04051 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Voltage(DC)
20V
ESR
0.075ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
vPolyTan DLA 04051 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.4A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000297
