Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55D107M020C0055 Tantalum Polymer Capacitor, 100 µF, ± 20%, 20 V, D, 0.055 ohm, 2917 [7343 Metric]](https://sg.element14.com/productimages/standard/en_GB/4866140-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | T55D107M020C0055Copy |
| Order Code | Re-Reel4866141RL Cut Tape4866141 |
| Product Range | vPolyTan T55 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$4.260 | S$4.26 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.260 (S$4.6434) |
| 10+ | S$2.930 (S$3.1937) |
| 50+ | S$2.500 (S$2.725) |
| 100+ | S$2.270 (S$2.4743) |
| 200+ | S$2.120 (S$2.3108) |
| 500+ | S$1.960 (S$2.1364) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | T55D107M020C0055Copy |
| Order Code | Re-Reel4866141RL Cut Tape4866141 |
| Product Range | vPolyTan T55 Series |
| Technical Datasheet | |
| Capacitance | 100µF |
| Capacitance Tolerance | ± 20% |
| Voltage(DC) | 20V |
| Manufacturer Size Code | D |
| ESR | 0.055ohm |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 2.8mm |
| Ripple Current | 2.02A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Product Range | vPolyTan T55 Series |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 100µF |
|---|---|
| Voltage(DC) | 20V |
| ESR | 0.055ohm |
| Product Length | 7.3mm |
| Product Height | 2.8mm |
| Operating Temperature Min | -55°C |
| Product Range | vPolyTan T55 Series |
| SVHC | No SVHC (25-Jun-2025) |
| Capacitance Tolerance | ± 20% |
|---|---|
| Manufacturer Size Code | D |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Product Width | 4.3mm |
| Ripple Current | 2.02A |
| Operating Temperature Max | 105°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000446 |
