Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55X687M2R5C0006 Tantalum Polymer Capacitor, 680 µF, ± 20%, 2.5 V, X, 6000 µohm, 2917 [7343 Metric]](https://sg.element14.com/productimages/standard/en_GB/5120926-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55X687M2R5C0006Copy
Order Code5120927
Product RangevPolyTan T55 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.320 (S$7.9788) |
| 2+ | S$5.040 (S$5.4936) |
| 3+ | S$4.300 (S$4.687) |
| 5+ | S$3.900 (S$4.251) |
| 10+ | S$3.640 (S$3.9676) |
| 20+ | S$3.360 (S$3.6624) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$7.32 (S$7.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55X687M2R5C0006Copy
Order Code5120927
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance680µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeX
ESR6000µohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current6.42A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangevPolyTan T55 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
680µF
Voltage(DC)
2.5V
ESR
6000µohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
vPolyTan T55 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
6.42A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00066
