Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIMA
Manufacturer Part NoFKS2D012201A00KSSDCopy
Order Code1005949
Product RangeFKS2 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerWIMA
Manufacturer Part NoFKS2D012201A00KSSDCopy
Order Code1005949
Product RangeFKS2 Series
Technical Datasheet
Dielectric TypeFilm / Foil PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance2200pF
Capacitance Tolerance± 10%
Typical ApplicationsPulse
Capacitor MountingThrough Hole
Voltage(AC)63V
Voltage(DC)100V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing5mm
dv/dt Rating1kV/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length7.2mm
Product Width2.5mm
Product Height6.5mm
Ripple Current-
Output (kvar)-
Product RangeFKS2 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Alternatives for FKS2D012201A00KSSD
1 Product Found
Technical Specifications
Dielectric Type
Film / Foil PET
Capacitance
2200pF
Typical Applications
Pulse
Voltage(AC)
63V
Humidity Rating
-
Lead Spacing
5mm
Peak Current
-
ESR
-
Product Length
7.2mm
Product Height
6.5mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
100V
Capacitor Terminals
PC Pin
dv/dt Rating
1kV/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
2.5mm
Ripple Current
-
Product Range
FKS2 Series
Operating Temperature Max
100°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
